
MCT06030D1002DP500 | |
|---|---|
DigiKey Part Number | 749-1695-2-ND - Tape & Reel (TR) 749-1695-1-ND - Cut Tape (CT) 749-1695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D1002DP500 |
Description | RES 10K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D1002DP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.51800 | $5.18 |
| 25 | $0.48000 | $12.00 |
| 50 | $0.45380 | $22.69 |
| 100 | $0.42920 | $42.92 |
| 250 | $0.39792 | $99.48 |
| 500 | $0.37654 | $188.27 |
| 1,000 | $0.35681 | $356.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.34012 | $1,700.60 |
| 10,000 | $0.31354 | $3,135.40 |
| 15,000 | $0.31204 | $4,680.60 |
| 25,000 | $0.30803 | $7,700.75 |
| 35,000 | $0.30241 | $10,584.35 |
| 50,000 | $0.29682 | $14,841.00 |
| 60,000 | $0.29411 | $17,646.60 |
| 120,000 | $0.28578 | $34,293.60 |
| 125,000 | $0.28410 | $35,512.50 |

