


CPF0603B10KE1 | |
---|---|
DigiKey Part Number | A102331TR-ND - Tape & Reel (TR) A102331CT-ND - Cut Tape (CT) A102331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B10KE1 |
Description | RES SMD 10K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B10KE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.30900 | $13.09 |
25 | $1.21160 | $30.29 |
50 | $1.14420 | $57.21 |
100 | $1.08090 | $108.09 |
250 | $1.00432 | $251.08 |
500 | $0.96182 | $480.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.96734 | $967.34 |
2,000 | $0.92137 | $1,842.74 |
3,000 | $0.89677 | $2,690.31 |
5,000 | $0.86802 | $4,340.10 |
7,000 | $0.85042 | $5,952.94 |
10,000 | $0.83289 | $8,328.90 |
12,000 | $0.82629 | $9,915.48 |
24,000 | $0.79273 | $19,025.52 |