10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D1002BP500

DigiKey Part Number
MCT0603-10K-DBTR-ND - Tape & Reel (TR)
MCT0603-10K-DBCT-ND - Cut Tape (CT)
MCT0603-10K-DBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030D1002BP500
Description
RES 10K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D1002BP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,424
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.97000$9.70
25$0.90120$22.53
50$0.85180$42.59
100$0.80410$80.41
250$0.74684$186.71
500$0.70738$353.69
1,000$0.67129$671.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.60071$3,003.55
10,000$0.57562$5,756.20
15,000$0.56231$8,434.65
25,000$0.54689$13,672.25
35,000$0.53751$18,812.85
50,000$0.52820$26,410.00
Manufacturers Standard Package