RMCF1206JTR510 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 4,450
Unit Price: $2.14000
Datasheet

Upgrade


Vishay Dale
In Stock: 4,340
Unit Price: $5.26000
Datasheet

Upgrade


YAGEO
In Stock: 138,719
Unit Price: $0.99000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 2,952
Unit Price: $3.37000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 9,029
Unit Price: $1.89000
Datasheet
510 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206JTR510

DigiKey Part Number
738-RMCF1206JTR510TR-ND - Tape & Reel (TR)
738-RMCF1206JTR510CT-ND - Cut Tape (CT)
738-RMCF1206JTR510DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206JTR510
Description
RES 0.51 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
510 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JTR510 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.74800$7.48
25$0.58880$14.72
50$0.49660$24.83
100$0.42670$42.67
250$0.35584$88.96
500$0.31522$157.61
1,000$0.28290$282.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.23140$1,157.00
10,000$0.21640$2,164.00
15,000$0.20910$3,136.50
25,000$0.20118$5,029.50
35,000$0.19665$6,882.75
50,000$0.19237$9,618.50
60,000$0.19036$11,421.60
120,000$0.18376$22,051.20
125,000$0.18341$22,926.25
Manufacturers Standard Package