510 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73K2BR51FTDF

DigiKey Part Number
1712-RLP73K2BR51FTDFTR-ND - Tape & Reel (TR)
1712-RLP73K2BR51FTDFCT-ND - Cut Tape (CT)
1712-RLP73K2BR51FTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73K2BR51FTDF
Description
RES 0.51 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
510 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73K2BR51FTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,952
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.17900$21.79
25$1.84160$46.04
50$1.63440$81.72
100$1.45600$145.60
250$1.26116$315.29
500$1.13900$569.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.03517$1,035.17
2,000$0.94687$1,893.74
3,000$0.90146$2,704.38
5,000$0.85012$4,250.60
7,000$0.81953$5,736.71
10,000$0.78963$7,896.30
12,000$0.77529$9,303.48
24,000$0.72606$17,425.44
25,000$0.72341$18,085.25
Manufacturers Standard Package