
RL1206FR-070R51L | |
|---|---|
DigiKey Part Number | 311-.51LWTR-ND - Tape & Reel (TR) 311-.51LWCT-ND - Cut Tape (CT) 311-.51LWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206FR-070R51L |
Description | RES 0.51 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206FR-070R51L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.17600 | $11.76 |
| 25 | $0.94400 | $23.60 |
| 50 | $0.81220 | $40.61 |
| 100 | $0.70950 | $70.95 |
| 250 | $0.60476 | $151.19 |
| 500 | $0.54442 | $272.21 |
| 1,000 | $0.49666 | $496.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.39642 | $1,982.10 |
| 10,000 | $0.37540 | $3,754.00 |
| 15,000 | $0.36516 | $5,477.40 |
| 25,000 | $0.35405 | $8,851.25 |
| 35,000 | $0.34769 | $12,169.15 |
| 50,000 | $0.34168 | $17,084.00 |

