
CRL1206-JW-R510ELF | |
|---|---|
DigiKey Part Number | 118-CRL1206-JW-R510ELFTR-ND - Tape & Reel (TR) 118-CRL1206-JW-R510ELFCT-ND - Cut Tape (CT) 118-CRL1206-JW-R510ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL1206-JW-R510ELF |
Description | RES 0.51 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL1206-JW-R510ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.11000 | $11.10 |
| 25 | $0.89440 | $22.36 |
| 50 | $0.76960 | $38.48 |
| 100 | $0.67170 | $67.17 |
| 250 | $0.57288 | $143.22 |
| 500 | $0.51566 | $257.83 |
| 1,000 | $0.47052 | $470.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.39818 | $1,990.90 |
| 10,000 | $0.37710 | $3,771.00 |
| 15,000 | $0.36683 | $5,502.45 |
| 25,000 | $0.35569 | $8,892.25 |
| 35,000 | $0.34932 | $12,226.20 |
| 50,000 | $0.34749 | $17,374.50 |
| 60,000 | $0.33067 | $19,840.20 |

