PZ1608U100-3R0TF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 42,060
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.13362
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 88,384
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3,972
Unit Price: $2.94000
Datasheet
PZ-series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZ1608U100-3R0TF

DigiKey Part Number
3442-PZ1608U100-3R0TFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PZ1608U100-3R0TF
Description
FERRITE BEAD 10 OHM 0603 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 20mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
10 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
20mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.14502$580.08
Manufacturers Standard Package