
BBPY00160808110Y00 | |
|---|---|
DigiKey Part Number | 553-BBPY00160808110Y00TR-ND - Tape & Reel (TR) 553-BBPY00160808110Y00CT-ND - Cut Tape (CT) 553-BBPY00160808110Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBPY00160808110Y00 |
Description | FERRITE BEAD 11 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 4A 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 11 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31800 | $3.18 |
| 25 | $0.28080 | $7.02 |
| 50 | $0.25120 | $12.56 |
| 100 | $0.22600 | $22.60 |
| 250 | $0.19516 | $48.79 |
| 500 | $0.17426 | $87.13 |
| 1,000 | $0.15477 | $154.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12018 | $480.72 |
| 8,000 | $0.10470 | $837.60 |
| 12,000 | $0.09615 | $1,153.80 |
| 20,000 | $0.08872 | $1,774.40 |


