BBHV00160808100Y00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 587
Unit Price: $2.53000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3,972
Unit Price: $2.94000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 60,978
Unit Price: $2.37000
Datasheet
BBUP00453215800Y00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBHV00160808100Y00

DigiKey Part Number
553-BBHV00160808100Y00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BBHV00160808100Y00
Description
FERRITE BEAD 10 OHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 10mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
10 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
10mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.13362$534.48
Manufacturers Standard Package