
BLE18PK100SN1D | |
|---|---|
DigiKey Part Number | 490-BLE18PK100SN1DTR-ND - Tape & Reel (TR) 490-BLE18PK100SN1DCT-ND - Cut Tape (CT) 490-BLE18PK100SN1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLE18PK100SN1D |
Description | FERRITE BEAD 10 OHM 0603 1LN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 8mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 10 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $2.04800 | $20.48 |
| 25 | $1.76880 | $44.22 |
| 50 | $1.57940 | $78.97 |
| 100 | $1.40650 | $140.65 |
| 250 | $1.19736 | $299.34 |
| 500 | $1.05244 | $526.22 |
| 1,000 | $0.93619 | $936.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.76486 | $3,059.44 |











