CL32A106KPINNNE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 4,112
Unit Price: $2.55000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $3.54000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 81,102
Unit Price: $2.80000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 2,020,594
Unit Price: $2.39000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $2.06000
Datasheet

Direct


KEMET
In Stock: 18,356
Unit Price: $7.47000
Datasheet

Direct


Taiyo Yuden
In Stock: 4,960
Unit Price: $3.70000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,632
Unit Price: $21.73000
Datasheet

Upgrade


KEMET
In Stock: 30,578
Unit Price: $10.04000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32A106KPINNNE

DigiKey Part Number
1276-3311-2-ND - Tape & Reel (TR)
1276-3311-1-ND - Cut Tape (CT)
1276-3311-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL32A106KPINNNE
Description
CAP CER 10UF 10V X5R 1210
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32A106KPINNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.