CL32A106KA9LNNE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 1,330
Unit Price: $3.13000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 81,102
Unit Price: $2.80000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 2,020,714
Unit Price: $2.39000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 4,112
Unit Price: $2.55000
Datasheet

Direct


Taiyo Yuden
In Stock: 10,576
Unit Price: $5.60000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,632
Unit Price: $21.73000
Datasheet

Similar


KYOCERA AVX
In Stock: 88,560
Unit Price: $6.09000
Datasheet

Similar


Würth Elektronik
In Stock: 0
Unit Price: $5.52000
Datasheet

Similar


KEMET
In Stock: 30,578
Unit Price: $10.04000
Datasheet

Similar


TDK Corporation
In Stock: 106,360
Unit Price: $4.45000
Datasheet

Similar


Murata Electronics
In Stock: 379,663
Unit Price: $6.91000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32A106KA9LNNE

DigiKey Part Number
1276-2882-2-ND - Tape & Reel (TR)
1276-2882-1-ND - Cut Tape (CT)
1276-2882-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL32A106KA9LNNE
Description
CAP CER 10UF 25V X5R 1210
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32A106KA9LNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes