10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32A106KAULNNE

DigiKey Part Number
1276-1854-2-ND - Tape & Reel (TR)
1276-1854-1-ND - Cut Tape (CT)
1276-1854-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL32A106KAULNNE
Description
CAP CER 10UF 25V X5R 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32A106KAULNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,965,060
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.51300$15.13
50$1.09840$54.92
100$0.97180$97.18
500$0.75934$379.67
1,000$0.69381$693.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.63992$1,279.84
4,000$0.59565$2,382.60
6,000$0.57348$3,440.88
10,000$0.54893$5,489.30
14,000$0.53457$7,483.98
20,000$0.52076$10,415.20
Manufacturers Standard Package