


LMK325BJ106KD-T | |
---|---|
DigiKey Part Number | 587-5577-2-ND - Tape & Reel (TR) 587-5577-1-ND - Cut Tape (CT) 587-5577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK325BJ106KD-T |
Description | CAP CER 10UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK325BJ106KD-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.25000 | $22.50 |
50 | $1.67660 | $83.83 |
100 | $1.50100 | $150.10 |
500 | $1.30588 | $652.94 |
1,000 | $1.11152 | $1,111.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.01468 | $2,029.36 |
4,000 | $0.94593 | $3,783.72 |
6,000 | $0.90743 | $5,444.58 |
10,000 | $0.86859 | $8,685.90 |
14,000 | $0.85307 | $11,942.98 |
20,000 | $0.85037 | $17,007.40 |
24,000 | $0.83637 | $20,072.88 |
48,000 | $0.82866 | $39,775.68 |
50,000 | $0.82702 | $41,351.00 |