CL31A106KPPLNNE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 19,535
Unit Price: $1.39000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 270,682
Unit Price: $2.04000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 75,448
Unit Price: $1.55000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.31645
Datasheet

Direct


Murata Electronics
In Stock: 4,161
Unit Price: $8.57000
Datasheet

Direct


Murata Electronics
In Stock: 2,118
Unit Price: $8.57000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $1.11745
Datasheet

Direct


Murata Electronics
In Stock: 22,427
Unit Price: $4.49000
Datasheet

Direct


Taiyo Yuden
In Stock: 17,673
Unit Price: $2.53000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $4.24000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31A106KPPLNNE

DigiKey Part Number
1276-3042-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31A106KPPLNNE
Description
CAP CER 10UF 10V X5R 1206
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31A106KPPLNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.