
GRM31MR61A106KE19L | |
|---|---|
DigiKey Part Number | 490-9655-2-ND - Tape & Reel (TR) 490-9655-1-ND - Cut Tape (CT) 490-9655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31MR61A106KE19L |
Description | CAP CER 10UF 10V X5R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31MR61A106KE19L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 10 | $2.26000 | $22.60 |
| 50 | $1.71000 | $85.50 |
| 100 | $1.54110 | $154.11 |
| 500 | $1.42154 | $710.77 |
| 1,000 | $1.20819 | $1,208.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.07271 | $3,218.13 |
| 6,000 | $1.01699 | $6,101.94 |
| 9,000 | $0.98907 | $8,901.63 |
| 15,000 | $0.95815 | $14,372.25 |
| 21,000 | $0.94006 | $19,741.26 |
| 30,000 | $0.93517 | $28,055.10 |

