
CL31A106KPHNNNE | |
---|---|
DigiKey Part Number | 1276-1148-2-ND - Tape & Reel (TR) 1276-1148-1-ND - Cut Tape (CT) 1276-1148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A106KPHNNNE |
Description | CAP CER 10UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31A106KPHNNNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.91400 | $9.14 |
50 | $0.65040 | $32.52 |
100 | $0.57050 | $57.05 |
500 | $0.43514 | $217.57 |
1,000 | $0.39341 | $393.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.34764 | $695.28 |
4,000 | $0.31784 | $1,271.36 |
6,000 | $0.29869 | $1,792.14 |
10,000 | $0.27946 | $2,794.60 |
14,000 | $0.27403 | $3,836.42 |
20,000 | $0.27292 | $5,458.40 |
24,000 | $0.26811 | $6,434.64 |
48,000 | $0.26522 | $12,730.56 |
50,000 | $0.26448 | $13,224.00 |