CL31A106KOCLNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 19,535
Unit Price: $1.39000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 270,682
Unit Price: $2.04000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 162,366
Unit Price: $1.47000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.20386
Datasheet

Direct


Murata Electronics
In Stock: 7,197
Unit Price: $8.57000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $4.24000
Datasheet

Upgrade


Murata Electronics
In Stock: 529,275
Unit Price: $3.83000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 9,317
Unit Price: $2.86000
Datasheet

Similar


KYOCERA AVX
In Stock: 10,958
Unit Price: $4.41000
Datasheet

Similar


KEMET
In Stock: 287,310
Unit Price: $3.26000
Datasheet

Similar


TDK Corporation
In Stock: 39,200
Unit Price: $2.20000
Datasheet

Similar


YAGEO
In Stock: 221,016
Unit Price: $3.59000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31A106KOCLNNC

DigiKey Part Number
1276-2721-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31A106KOCLNNC
Description
CAP CER 10UF 16V X5R 1206
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31A106KOCLNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low Profile
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.