
1206YD106KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR51C106KUTR-ND - Tape & Reel (TR) 478-KGM31HR51C106KUCT-ND - Cut Tape (CT) 478-KGM31HR51C106KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206YD106KAT2A |
Description | CAP CER 10UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206YD106KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.43900 | $14.39 |
| 50 | $1.04740 | $52.37 |
| 100 | $0.92660 | $92.66 |
| 500 | $0.72300 | $361.50 |
| 1,000 | $0.66035 | $660.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.60498 | $1,209.96 |
| 4,000 | $0.56280 | $2,251.20 |
| 6,000 | $0.54170 | $3,250.20 |
| 10,000 | $0.51832 | $5,183.20 |
| 14,000 | $0.50467 | $7,065.38 |
| 20,000 | $0.49152 | $9,830.40 |

