CL21C221JBANNNL is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.09910
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 115,560
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.05778
Datasheet

Direct


KEMET
In Stock: 112,585
Unit Price: $1.23000
Datasheet

Direct


YAGEO
In Stock: 102,963
Unit Price: $0.99000
Datasheet

Direct


Murata Electronics
In Stock: 30,047
Unit Price: $1.40000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.22451
Datasheet

Direct


KYOCERA AVX
In Stock: 28,782
Unit Price: $0.99000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay Vitramon
In Stock: 7,233
Unit Price: $1.73000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.73534
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.73534
Datasheet

Upgrade


KEMET
In Stock: 7,196
Unit Price: $9.45000
Datasheet

Upgrade


KEMET
In Stock: 11,413
Unit Price: $10.93000
Datasheet
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C221JBANNNL

DigiKey Part Number
CL21C221JBANNNL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21C221JBANNNL
Description
CAP CER 220PF 50V NP0 0805
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C221JBANNNL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
450,000$0.05817$26,176.50