
KGM21BCG1H221JT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H221JTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H221JTCT-ND - Cut Tape (CT) 478-KGM21BCG1H221JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H221JT |
Description | CAP CER 220PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H221JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.55100 | $5.51 |
| 50 | $0.38480 | $19.24 |
| 100 | $0.33300 | $33.30 |
| 500 | $0.24616 | $123.08 |
| 1,000 | $0.21960 | $219.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17987 | $719.48 |
| 8,000 | $0.16515 | $1,321.20 |
| 12,000 | $0.15778 | $1,893.36 |
| 20,000 | $0.14963 | $2,992.60 |
| 28,000 | $0.14486 | $4,056.08 |
| 40,000 | $0.14028 | $5,611.20 |

