Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

CL21C221JBANFNC | |
|---|---|
DigiKey Part Number | 1276-2613-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL21C221JBANFNC |
Description | CAP CER 220PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C221JBANFNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21C221JBANNNC | Samsung Electro-Mechanics | 111,999 | 1276-1164-1-ND | $0.82000 | Parametric Equivalent |
| CL21C221JBANNND | Samsung Electro-Mechanics | 0 | CL21C221JBANNND-ND | $0.05778 | Parametric Equivalent |
| CL21C221JBANNNL | Samsung Electro-Mechanics | 0 | CL21C221JBANNNL-ND | $0.05817 | Parametric Equivalent |
| C0805C221J5GACTU | KEMET | 116,365 | 399-C0805C221J5GACTUCT-ND | $1.23000 | Direct |
| CC0805JRNPO9BN221 | YAGEO | 102,893 | 311-1115-1-ND | $0.99000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400,000 | $0.09910 | $39,640.00 |








