
CC0805JRNPO9BN221 | |
|---|---|
DigiKey Part Number | 311-1115-2-ND - Tape & Reel (TR) 311-1115-1-ND - Cut Tape (CT) 311-1115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO9BN221 |
Description | CAP CER 220PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO9BN221 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.53400 | $5.34 |
| 50 | $0.37000 | $18.50 |
| 100 | $0.31980 | $31.98 |
| 500 | $0.23596 | $117.98 |
| 1,000 | $0.21022 | $210.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16363 | $654.52 |
| 8,000 | $0.15007 | $1,200.56 |
| 12,000 | $0.14329 | $1,719.48 |
| 20,000 | $0.13577 | $2,715.40 |
| 28,000 | $0.13138 | $3,678.64 |
| 40,000 | $0.12716 | $5,086.40 |

