Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

TDCT500G221J1GV001T | |
|---|---|
DigiKey Part Number | 709-TDCT500G221J1GV001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDCT500G221J1GV001T |
Description | CAP CER 220PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TDCT500G221J1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance ±5% | Thickness (Max) 0.050" (1.27mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C221J5GACTU | KEMET | 111,445 | 399-C0805C221J5GACTUCT-ND | $1.23000 | Direct |
| CC0805JRNPO9BN221 | YAGEO | 98,293 | 311-1115-1-ND | $0.99000 | Direct |
| CL21C221JBANFNC | Samsung Electro-Mechanics | 0 | 1276-2613-2-ND | $0.09910 | Direct |
| CL21C221JBANNNC | Samsung Electro-Mechanics | 103,526 | 1276-1164-1-ND | $0.82000 | Direct |
| CL21C221JBANNND | Samsung Electro-Mechanics | 0 | CL21C221JBANNND-ND | $0.05778 | Direct |







