CL21B102KCANFNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 112,159
Unit Price: $0.82000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 40,502
Unit Price: $1.15000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 80,077
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.06355

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 97
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $8.74650
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KEMET
In Stock: 27,661
Unit Price: $1.15000
Datasheet

Direct


YAGEO
In Stock: 7,648
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 31,743
Unit Price: $1.32000
Datasheet

Direct


KYOCERA AVX
In Stock: 17,516
Unit Price: $0.91000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 19,400
Unit Price: $4.77000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B102KCANFNC

DigiKey Part Number
1276-2427-2-ND - Tape & Reel (TR)
1276-2427-1-ND - Cut Tape (CT)
1276-2427-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B102KCANFNC
Description
CAP CER 1000PF 100V X7R 0805
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B102KCANFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable