08051C102KA12A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 43,832
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.20269
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.45000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,776
Unit Price: $6.99000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,696
Unit Price: $5.18000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,594
Unit Price: $1.97000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 36,737
Unit Price: $1.97000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,225
Unit Price: $2.63000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.19728
Datasheet

Upgrade


KYOCERA AVX
In Stock: 38,497
Unit Price: $1.07000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,460
Unit Price: $3.86000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 3,900
Unit Price: $0.82000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Direct


KEMET
In Stock: 110,731
Unit Price: $1.15000
Datasheet
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051C102KA12A

DigiKey Part Number
08051C102KA12A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08051C102KA12A
Description
CAP CER 1000PF 100V X7R 0805
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051C102KA12A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$8.73534$174,706.80