
0805AC102KAT1A | |
|---|---|
DigiKey Part Number | 478-3998-2-ND - Tape & Reel (TR) 478-3998-1-ND - Cut Tape (CT) 478-3998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805AC102KAT1A |
Description | CAP CER 1000PF 1KV X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805AC102KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.049" W (2.10mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.06700 | $30.67 |
| 50 | $2.31840 | $115.92 |
| 100 | $2.08740 | $208.74 |
| 500 | $1.69824 | $849.12 |
| 1,000 | $1.57795 | $1,577.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.39762 | $5,590.48 |
| 8,000 | $1.33060 | $10,644.80 |
| 12,000 | $1.29703 | $15,564.36 |
| 20,000 | $1.25983 | $25,196.60 |
| 28,000 | $1.23808 | $34,666.24 |
| 40,000 | $1.21714 | $48,685.60 |

