08051C102KAT2M is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 20,599
Unit Price: $0.98000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.10969
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.34000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,458
Unit Price: $6.69000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,384
Unit Price: $4.90000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,455
Unit Price: $1.88000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 39,242
Unit Price: $1.88000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,525
Unit Price: $2.53000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.19577
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.98000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,632
Unit Price: $3.83000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 939
Unit Price: $1.71000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.71000
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051C102KAT2M

DigiKey Part Number
08051C102KAT2M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08051C102KAT2M
Description
CAP CER 1000PF 100V X7R 0805
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051C102KAT2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.