
GRM219R72A102KA01D | |
|---|---|
DigiKey Part Number | 490-11585-2-ND - Tape & Reel (TR) 490-11585-1-ND - Cut Tape (CT) 490-11585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R72A102KA01D |
Description | CAP CER 1000PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R72A102KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.74800 | $7.48 |
| 50 | $0.52940 | $26.47 |
| 100 | $0.46200 | $46.20 |
| 500 | $0.34958 | $174.79 |
| 1,000 | $0.33059 | $330.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.26808 | $1,072.32 |
| 8,000 | $0.24680 | $1,974.40 |
| 12,000 | $0.23690 | $2,842.80 |
| 20,000 | $0.22594 | $4,518.80 |
| 28,000 | $0.21953 | $6,146.84 |
| 40,000 | $0.21337 | $8,534.80 |

