CL21B102KB65PNC is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 119,759
Unit Price: $1.64000
Datasheet

Direct


KYOCERA AVX
In Stock: 7,401
Unit Price: $1.72000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.31000
Datasheet

Direct


KEMET
In Stock: 950
Unit Price: $1.23000
Datasheet

Direct


Murata Electronics
In Stock: 60,215
Unit Price: $1.72000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.46417
Datasheet

Upgrade


KYOCERA AVX
In Stock: 943
Unit Price: $1.72000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.72000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.49597
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,650
Unit Price: $1.72000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.31205
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,656
Unit Price: $2.13000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B102KB65PNC

DigiKey Part Number
1276-2422-2-ND - Tape & Reel (TR)
1276-2422-1-ND - Cut Tape (CT)
1276-2422-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B102KB65PNC
Description
CAP CER 1000PF 50V X7R 0805
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B102KB65PNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes