Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM216R71H102KA37D

DigiKey Part Number
490-6057-2-ND - Tape & Reel (TR)
490-6057-1-ND - Cut Tape (CT)
490-6057-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM216R71H102KA37D
Description
CAP CER 1000PF 50V X7R 0805
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM216R71H102KA37D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59,638
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.71000$1.71
10$1.00300$10.03
50$0.71800$35.90
100$0.63070$63.07
500$0.48348$241.74
1,000$0.43827$438.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.34945$1,397.80
8,000$0.33766$2,701.28
12,000$0.31897$3,827.64
20,000$0.31717$6,343.40
28,000$0.29916$8,376.48
40,000$0.29814$11,925.60
48,000$0.29765$14,287.20
96,000$0.29237$28,067.52
100,000$0.29169$29,169.00
Manufacturers Standard Package