Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

08051C102J4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BR72A102JTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08051C102J4T2A |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C102J4T2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051A102J4T2A | KYOCERA AVX | 14,508 | 478-KAM21BCG2A102JTCT-ND | $7.07000 | Upgrade |
| 08052C102J4T2A | KYOCERA AVX | 0 | 478-KAM21BR72D102JTTR-ND | $0.52846 | Upgrade |
| 0805J1000102FAT | Knowles Syfer | 0 | 0805J1000102FAT-ND | $15.63943 | Upgrade |
| 0805J1000102GAT | Knowles Syfer | 0 | 0805J1000102GAT-ND | $8.27598 | Upgrade |
| 0805J1000102JAT | Knowles Syfer | 0 | 0805J1000102JAT-ND | $5.17160 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.52846 | $2,113.84 |







