
C0805C102K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-6921-2-ND - Tape & Reel (TR) 399-6921-1-ND - Cut Tape (CT) 399-6921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102K5RACAUTO |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.71500 | $7.15 |
| 50 | $0.50160 | $25.08 |
| 100 | $0.43740 | $43.74 |
| 500 | $0.32788 | $163.94 |
| 1,000 | $0.29425 | $294.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.24406 | $976.24 |
| 8,000 | $0.22542 | $1,803.36 |
| 12,000 | $0.21610 | $2,593.20 |
| 20,000 | $0.20578 | $4,115.60 |
| 28,000 | $0.19974 | $5,592.72 |
| 40,000 | $0.19394 | $7,757.60 |

