0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051C102K4T4A

DigiKey Part Number
478-KAM21BR72A102KMTR-ND - Tape & Reel (TR)
478-KAM21BR72A102KMCT-ND - Cut Tape (CT)
478-KAM21BR72A102KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051C102K4T4A
Description
CAP CER 1000PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051C102K4T4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,630
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$0.99600$9.96
50$0.71460$35.73
100$0.62810$62.81
500$0.44090$220.45
1,000$0.41390$413.90
2,500$0.38842$971.05
5,000$0.35975$1,798.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.28669$4,300.35
30,000$0.28458$8,537.40
45,000$0.28348$12,756.60
75,000$0.28224$21,168.00
105,000$0.28149$29,556.45
150,000$0.28075$42,112.50
Manufacturers Standard Package