CL21A475KQFNNWE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 58,126
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 270,539
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 583
Unit Price: $3.86000
Datasheet

Direct


KEMET
In Stock: 46,858
Unit Price: $3.69000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


YAGEO
In Stock: 19,929
Unit Price: $1.56000
Datasheet

Direct


YAGEO
In Stock: 8,953
Unit Price: $1.56000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.93013
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.91078
Datasheet

Direct


Vishay Vitramon
In Stock: 2,411
Unit Price: $3.86000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3,000
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.23286
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A475KQFNNWE

DigiKey Part Number
1276-CL21A475KQFNNWETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21A475KQFNNWE
Description
CAP CER 4.7UF 6.3V X5R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A475KQFNNWE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
300,000$0.10535$31,605.00