


CC0805KKX5R5BB475 | |
---|---|
DigiKey Part Number | 311-1861-2-ND - Tape & Reel (TR) 311-1861-1-ND - Cut Tape (CT) 311-1861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX5R5BB475 |
Description | CAP CER 4.7UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX5R5BB475 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.87900 | $8.79 |
50 | $0.62240 | $31.12 |
100 | $0.54440 | $54.44 |
500 | $0.41416 | $207.08 |
1,000 | $0.37409 | $374.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.31840 | $955.20 |
6,000 | $0.29792 | $1,787.52 |
9,000 | $0.27051 | $2,434.59 |
15,000 | $0.26025 | $3,903.75 |
21,000 | $0.25926 | $5,444.46 |
30,000 | $0.24977 | $7,493.10 |
36,000 | $0.24932 | $8,975.52 |
72,000 | $0.24417 | $17,580.24 |
75,000 | $0.24353 | $18,264.75 |