
CL21A475KQFNNNE | |
---|---|
DigiKey Part Number | 1276-1198-2-ND - Tape & Reel (TR) 1276-1198-1-ND - Cut Tape (CT) 1276-1198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A475KQFNNNE |
Description | CAP CER 4.7UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A475KQFNNNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.46000 | $4.60 |
50 | $0.24960 | $12.48 |
100 | $0.16090 | $16.09 |
500 | $0.11216 | $56.08 |
1,000 | $0.10436 | $104.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.09082 | $181.64 |
4,000 | $0.08997 | $359.88 |
6,000 | $0.08931 | $535.86 |
10,000 | $0.08856 | $885.60 |
14,000 | $0.08810 | $1,233.40 |
20,000 | $0.08765 | $1,753.00 |
24,000 | $0.08743 | $2,098.32 |
48,000 | $0.08668 | $4,160.64 |
50,000 | $0.08664 | $4,332.00 |