


CC0805KFX5R5BB475 | |
---|---|
DigiKey Part Number | 13-CC0805KFX5R5BB475TR-ND - Tape & Reel (TR) 13-CC0805KFX5R5BB475CT-ND - Cut Tape (CT) 13-CC0805KFX5R5BB475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KFX5R5BB475 |
Description | CAP CER 4.7UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KFX5R5BB475 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.87900 | $8.79 |
50 | $0.62240 | $31.12 |
100 | $0.54440 | $54.44 |
500 | $0.41416 | $207.08 |
1,000 | $0.37409 | $374.09 |
2,500 | $0.33186 | $829.65 |
5,000 | $0.30645 | $1,532.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.28555 | $2,855.50 |
20,000 | $0.26835 | $5,367.00 |
30,000 | $0.25974 | $7,792.20 |
50,000 | $0.25019 | $12,509.50 |
70,000 | $0.24462 | $17,123.40 |
100,000 | $0.23925 | $23,925.00 |
120,000 | $0.23671 | $28,405.20 |
240,000 | $0.22814 | $54,753.60 |
250,000 | $0.22769 | $56,922.50 |