
CL21A475KQFNNNG | |
---|---|
DigiKey Part Number | 1276-6465-2-ND - Tape & Reel (TR) 1276-6465-1-ND - Cut Tape (CT) 1276-6465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A475KQFNNNG |
Description | CAP CER 4.7UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A475KQFNNNG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.46000 | $4.60 |
50 | $0.31860 | $15.93 |
100 | $0.27420 | $27.42 |
500 | $0.20150 | $100.75 |
1,000 | $0.17908 | $179.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.15155 | $454.65 |
6,000 | $0.13811 | $828.66 |
9,000 | $0.12353 | $1,111.77 |
15,000 | $0.11830 | $1,774.50 |
21,000 | $0.11778 | $2,473.38 |
30,000 | $0.11297 | $3,389.10 |
36,000 | $0.11272 | $4,057.92 |
72,000 | $0.10676 | $7,686.72 |
75,000 | $0.10640 | $7,980.00 |