CL10B683KO8NFNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KEMET
In Stock: 32,025
Unit Price: $0.82000
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: $0.10898

Direct


KYOCERA AVX
In Stock: 117,931
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 7,014
Unit Price: $3.28000
Datasheet

Upgrade


KEMET
In Stock: 1,989
Unit Price: $3.28000
Datasheet

Upgrade


KEMET
In Stock: 35,114
Unit Price: $3.28000
Datasheet

Upgrade


KEMET
In Stock: 26,616
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 15,168
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,087
Unit Price: $2.71000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B683KO8NFNC

DigiKey Part Number
1276-2110-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B683KO8NFNC
Description
CAP CER 0.068UF 16V X7R 0603
Customer Reference
Detailed Description
0.068 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B683KO8NFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.