
KGM15AR71C683JT | |
---|---|
DigiKey Part Number | 478-KGM15AR71C683JTTR-ND - Tape & Reel (TR) 478-KGM15AR71C683JTCT-ND - Cut Tape (CT) 478-KGM15AR71C683JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71C683JT |
Description | CAP CER 0.068UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71C683JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.61800 | $16.18 |
50 | $1.18740 | $59.37 |
100 | $1.05430 | $105.43 |
500 | $0.83030 | $415.15 |
1,000 | $0.76124 | $761.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.72977 | $2,919.08 |
8,000 | $0.68806 | $5,504.48 |
12,000 | $0.66717 | $8,006.04 |
20,000 | $0.64402 | $12,880.40 |
28,000 | $0.63049 | $17,653.72 |
40,000 | $0.61747 | $24,698.80 |
48,000 | $0.61130 | $29,342.40 |
96,000 | $0.59053 | $56,690.88 |
100,000 | $0.58942 | $58,942.00 |