0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71C683KT

DigiKey Part Number
478-KGM15AR71C683KTTR-ND - Tape & Reel (TR)
478-KGM15AR71C683KTCT-ND - Cut Tape (CT)
478-KGM15AR71C683KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71C683KT
Description
CAP CER 0.068UF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71C683KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121,942
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.41900$4.19
50$0.28900$14.45
100$0.24960$24.96
500$0.18228$91.14
1,000$0.16167$161.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.13347$533.88
8,000$0.12184$974.72
12,000$0.11603$1,392.36
20,000$0.10958$2,191.60
28,000$0.10582$2,962.96
40,000$0.10220$4,088.00
48,000$0.10049$4,823.52
96,000$0.09472$9,093.12
100,000$0.09441$9,441.00
Manufacturers Standard Package