CL10B153KB8SFNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 18,790
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 11,152
Unit Price: $1.89000
Datasheet

Direct


KEMET
In Stock: 35,162
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 10,286
Unit Price: $0.99000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,446
Unit Price: $2.87000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.77467
Datasheet

Upgrade


KEMET
In Stock: 7,757
Unit Price: $3.12000
Datasheet

Upgrade


KEMET
In Stock: 11,447
Unit Price: $2.38000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 24,337
Unit Price: $2.13000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 14,965
Unit Price: $0.90000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 11,100
Unit Price: $0.90000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B153KB8SFNC

DigiKey Part Number
1276-1967-2-ND - Tape & Reel (TR)
1276-1967-1-ND - Cut Tape (CT)
1276-1967-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B153KB8SFNC
Description
CAP CER 0.015UF 50V X7R 0603
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B153KB8SFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.