


C0603C153K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C153K5RACTUTR-ND - Tape & Reel (TR) 399-C0603C153K5RACTUCT-ND - Cut Tape (CT) 399-C0603C153K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C153K5RACTU |
Description | CAP CER 0.015UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C153K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.34300 | $3.43 |
| 50 | $0.23000 | $11.50 |
| 100 | $0.19830 | $19.83 |
| 500 | $0.14294 | $71.47 |
| 1,000 | $0.12083 | $120.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07184 | $287.36 |
| 8,000 | $0.05346 | $427.68 |
| 12,000 | $0.05308 | $636.96 |
| 20,000 | $0.05264 | $1,052.80 |
| 28,000 | $0.05238 | $1,466.64 |
| 40,000 | $0.05212 | $2,084.80 |
| 48,000 | $0.05200 | $2,496.00 |
| 96,000 | $0.05157 | $4,950.72 |
| 100,000 | $0.05155 | $5,155.00 |

