
06035C153JAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF15AR71H153JTTR-ND - Tape & Reel (TR) 478-KGF15AR71H153JTCT-ND - Cut Tape (CT) 478-KGF15AR71H153JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C153JAZ2A |
Description | CAP CER 0.015UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C153JAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.80100 | $18.01 |
| 50 | $1.32040 | $66.02 |
| 100 | $1.17490 | $117.49 |
| 500 | $0.92820 | $464.10 |
| 1,000 | $0.85224 | $852.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.77029 | $3,081.16 |
| 8,000 | $0.72668 | $5,813.44 |
| 12,000 | $0.70482 | $8,457.84 |
| 20,000 | $0.68061 | $13,612.20 |
| 28,000 | $0.66646 | $18,660.88 |
| 40,000 | $0.65284 | $26,113.60 |

