



C0603C153J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C153J5RACTUTR-ND - Tape & Reel (TR) 399-C0603C153J5RACTUCT-ND - Cut Tape (CT) 399-C0603C153J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C153J5RACTU |
Description | CAP CER 0.015UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C153J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X153J5REC7411 | KEMET | 14,990 | 399-C0603X153J5REC7411CT-ND | $2.22000 | Parametric Equivalent |
| 0603B153J500CT | Walsin Technology Corporation | 83,274 | 1292-1401-1-ND | $0.82000 | Parametric Equivalent |
| CC0603JPX7R9BB153 | YAGEO | 57,578 | 13-CC0603JPX7R9BB153CT-ND | $0.90000 | Parametric Equivalent |
| CC0603JRX7R9BB153 | YAGEO | 2,305 | 311-3362-1-ND | $0.90000 | Parametric Equivalent |
| GCM188R71H153JA37J | Murata Electronics | 8,176 | 490-GCM188R71H153JA37JCT-ND | $1.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.94000 | $19.40 |
| 50 | $1.43380 | $71.69 |
| 100 | $1.27760 | $127.76 |
| 500 | $1.01338 | $506.69 |
| 1,000 | $0.93199 | $931.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.80984 | $3,239.36 |
| 8,000 | $0.76447 | $6,115.76 |
| 12,000 | $0.74175 | $8,901.00 |
| 20,000 | $0.71657 | $14,331.40 |
| 28,000 | $0.70185 | $19,651.80 |
| 40,000 | $0.68769 | $27,507.60 |

