


CC0603JPX7R9BB153 | |
|---|---|
DigiKey Part Number | 13-CC0603JPX7R9BB153TR-ND - Tape & Reel (TR) 13-CC0603JPX7R9BB153CT-ND - Cut Tape (CT) 13-CC0603JPX7R9BB153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JPX7R9BB153 |
Description | CAP CER 0.015UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JPX7R9BB153 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.44900 | $4.49 |
| 50 | $0.31000 | $15.50 |
| 100 | $0.26680 | $26.68 |
| 500 | $0.19580 | $97.90 |
| 1,000 | $0.17394 | $173.94 |
| 2,500 | $0.15096 | $377.40 |
| 5,000 | $0.13714 | $685.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.09606 | $1,440.90 |
| 30,000 | $0.09517 | $2,855.10 |
| 45,000 | $0.09471 | $4,261.95 |
| 75,000 | $0.09419 | $7,064.25 |
| 105,000 | $0.09387 | $9,856.35 |
| 150,000 | $0.09356 | $14,034.00 |
| 180,000 | $0.09341 | $16,813.80 |
| 360,000 | $0.09236 | $33,249.60 |
| 375,000 | $0.09214 | $34,552.50 |

