
06035C153KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF15AR71H153KTTR-ND - Tape & Reel (TR) 478-KGF15AR71H153KTCT-ND - Cut Tape (CT) 478-KGF15AR71H153KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C153KAZ2A |
Description | CAP CER 0.015UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C153KAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.15900 | $11.59 |
| 50 | $0.83540 | $41.77 |
| 100 | $0.73580 | $73.58 |
| 500 | $0.56744 | $283.72 |
| 1,000 | $0.51557 | $515.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.43794 | $1,751.76 |
| 8,000 | $0.40912 | $3,272.96 |
| 12,000 | $0.39469 | $4,736.28 |
| 20,000 | $0.37871 | $7,574.20 |
| 28,000 | $0.36936 | $10,342.08 |
| 40,000 | $0.36038 | $14,415.20 |

