Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

CL05C181JB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1651-2-ND - Tape & Reel (TR) 1276-1651-1-ND - Cut Tape (CT) 1276-1651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C181JB5NNNC |
Description | CAP CER 180PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C181JB5NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18100 | $1.81 |
| 50 | $0.11680 | $5.84 |
| 100 | $0.09950 | $9.95 |
| 500 | $0.06922 | $34.61 |
| 1,000 | $0.05993 | $59.93 |
| 2,500 | $0.05032 | $125.80 |
| 5,000 | $0.04456 | $222.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03983 | $398.30 |
| 20,000 | $0.03594 | $718.80 |
| 30,000 | $0.03399 | $1,019.70 |
| 50,000 | $0.03184 | $1,592.00 |
| 70,000 | $0.03058 | $2,140.60 |
| 100,000 | $0.02938 | $2,938.00 |










